Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.010 |
10+ | CHF 9.040 |
25+ | CHF 6.990 |
100+ | CHF 6.870 |
250+ | CHF 6.750 |
500+ | CHF 6.620 |
Product Information
Product Overview
AD1974 is a high performance, single-chip ADC that provides four analogue to digital converters (ADCs) with differential inputs using the Analog Devices, Inc. patented multibit sigma delta (Σ-Δ) architecture. An SPI port is included allowing a microcontroller to enable mutes and adjust many other parameters. The AD1974 operates from 3.3V digital and analogue supplies. The AD1974 is designed for low EMI. This consideration is apparent in both the system and circuit design architectures. By using the on-board phase-locked loop (PLL) to derive the clock from the LR clock or from an external crystal, the AD1974 eliminates the need for a separate high frequency clock and can also be used with a suppressed bit clock. It is suitable for use in automotive audio systems, home theatre systems, set-top boxes, digital audio effects processors applications.
- Single 3.3V supply
- Low EMI design, 107dB dynamic range and SNR, -94dB THD + N
- Tolerance for 5V logic inputs
- Supports 24bits and 8KHz to 192KHz sample rates
- SPI®-controllable for flexibility, software-controllable clickless mute, software power-down
- Right justified, left justified, I²S and TDM modes
- 48 pin LQFP package
- Operating temperature range from -40°C to +105°C
- Differential ADC input
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
3.6V
48Pins
105°C
-
No SVHC (21-Jan-2025)
192kSPS
SPI
3V
LQFP
-40°C
Quad 24-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate