Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 904.870 |
Product Information
Product Overview
AD-FMCOMMS2-EBZ is an AD9361 software defined radio board (2.4GHz optimized). This is an FMC board for the AD9361 (design package), a highly integrated RF Agile Transceiver™. The purpose of the AD-FMCOMMS2-EBZ is to provide an RF platform which shows maximum performance of the AD9361. It is expected that the RF performance of this platform can meet the specifications without issues at 2.4GHz and not much anywhere else. The AD-FMComms2-EBZ board is very similar to the AD-FMCOMMS3-EBZ board with only one exception, the RX/TX RF differential to single ended balun/transformer. We affectionately call the FMCOMMS2-EBZ, the “RF Engineers” platform.
- RF performance evaluation board
- Software tunable across frequency range (70MHz to 6GHz) with a channel BW of <lt/>200KHz to 56MHz
- Phase and frequency synchronization on both transmit and receive paths
- Performance optimized for the narrowband range of 2.4GHz to 2.5GHz
Contents
AD-FMCOMMS2-EBZ board, 8GB SD card.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board AD9361BBCZ, 8GB SD Card
No SVHC (21-Jan-2025)
AD9361BBCZ
RF Agile Transceiver
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate