Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 245.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 245.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No112409-HMC578LC3B
Order Code4033043
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC578LC3B
Kit Application TypeRF / IF
Application Sub TypeAnalogue Multiplier
Kit ContentsEvaluation Board HMC578LC3B
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
112409-HMC578LC3B is an evaluation board to evaluate HMC578LC3B x2 active broadband frequency multiplier utilizing GaAs PHEMT technology in a leadless SMT package. The HMC578LC3B is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC578LC3B
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC578LC3B
Application Sub Type
Analogue Multiplier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001