Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTSL25911FN.
Order Code3977037
Technical Datasheet
Sensor Output TypeDigital (I2C)
Wavelength of Peak Sensitivity850nm
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleODFN
No. of Pins6Pins
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Alternatives for TSL25911FN.
1 Product Found
Technical Specifications
Sensor Output Type
Digital (I2C)
Supply Voltage Min
2.7V
Ambient Light Sensor Case Style
ODFN
Operating Temperature Min
-30°C
Product Range
-
Wavelength of Peak Sensitivity
850nm
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001