register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.220 |
5+ | CHF 9.180 |
10+ | CHF 7.410 |
25+ | CHF 6.830 |
50+ | CHF 6.680 |
100+ | CHF 6.120 |
Product Information
Product Overview
TCS35303-2M is a fully embedded, true colour ambient light sensor with selective flicker detection. It features true colour XYZ ambient light detection, as well as flicker detection up to 7KHz. The device comes in a small footprint 8-pin optical module with a dimension of L2.50mm x W1.80mm x H1.50mm. The optical module is fully embedded offering an integrated aperture and integrated diffuser. This unparalleled scale of integration, containing the photodiodes, aperture and diffuser, as well as precise distances between this key optical elements, allows accurate pre-calibration in final optical device test. The ambient light detection function provides eight concurrent ambient light sensing channels with independent gain configuration. TCS3530 integrates multiple applications within one device. The applications for TCS3530 include CCT and chromaticity calculation, auxiliary auto white balancing, light type identification, flicker-immune camera operation.
- 0x39 address, 1.8V/1.2V I²C interface
- Invisible ambient light and colour sensing under glass
- Configurable, high sensitivity, programmable gain and integration time
- 8192x dynamic range by gain adjustment only, 1mlux minimum detectable illuminance (100ms)
- Tailored ALS and colour response, UV/IR blocking filter for all channels, clear reference channel
- ALS/colour interrupt with thresholds
- Unique fast ALS integration mode
- Integrated ambient light flicker detection on chip, independently configurable timing and gain
- Concurrent flicker and ALS measurement with new simplified readout methodology
- Operating free-air temperature range from -30 to 85°C
Technical Specifications
I2C Digital
OLGA
8Pins
85°C
No SVHC (21-Jan-2025)
1.7V
1.98V
-30°C
TCS3530 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate