Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS34488
Order Code4703235
Product RangeTCS3448 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | CHF 4.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CHF 42,700.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS34488
Order Code4703235
Product RangeTCS3448 Series
Technical Datasheet
Sensor TypeMulti Spectral Sensor
Output InterfaceI2C
Wavelength1000nm
Supply Voltage Min1.7V
Supply Voltage Max1.98V
Sensor Case / PackageOLGA
No. of Pins8Pins
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTCS3448 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Multi Spectral Sensor
Wavelength
1000nm
Supply Voltage Max
1.98V
No. of Pins
8Pins
Operating Temperature Min
-30°C
Product Range
TCS3448 Series
SVHC
No SVHC (21-Jan-2025)
Output Interface
I2C
Supply Voltage Min
1.7V
Sensor Case / Package
OLGA
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability