Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS34103M.
Order Code3977046
Technical Datasheet
Sensor Output TypeDigital (I2C)
Wavelength of Peak Sensitivity615nm
Supply Voltage Min1.7V
Supply Voltage Max1.98V
No. of Pins6Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Alternatives for TCS34103M.
1 Product Found
Technical Specifications
Sensor Output Type
Digital (I2C)
Supply Voltage Min
1.7V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Wavelength of Peak Sensitivity
615nm
Supply Voltage Max
1.98V
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001