Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS34083M.
Order Code3977029
Technical Datasheet
Sensor Output TypeDigital (I2C)
Sensor TypeAmbient Light, IR, RGB Sensor
Output InterfaceI2C
Wavelength of Peak Sensitivity615nm
Wavelength525nm
Supply Voltage Min1.7V
Ambient Light Sensor Case StyleOQFN
Supply Voltage Max2V
Sensor Case / PackageModule
No. of Pins12Pins
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for TCS34083M.
1 Product Found
Technical Specifications
Sensor Output Type
Digital (I2C)
Output Interface
I2C
Wavelength
525nm
Ambient Light Sensor Case Style
OQFN
Sensor Case / Package
Module
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensor Type
Ambient Light, IR, RGB Sensor
Wavelength of Peak Sensitivity
615nm
Supply Voltage Min
1.7V
Supply Voltage Max
2V
No. of Pins
12Pins
Operating Temperature Min
-30°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001