Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS34001FNM.
Order Code3977028
Technical Datasheet
Sensor TypeAmbient Light, IR, RGB Sensor
Sensor Output TypeDigital (I2C)
Wavelength of Peak Sensitivity950nm
Output InterfaceI2C
Wavelength850nm
Supply Voltage Min2.7V
Ambient Light Sensor Case StyleODFN
Supply Voltage Max3.6V
Sensor Case / PackageDFN
No. of Pins6Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for TCS34001FNM.
1 Product Found
Technical Specifications
Sensor Type
Ambient Light, IR, RGB Sensor
Wavelength of Peak Sensitivity
950nm
Wavelength
850nm
Ambient Light Sensor Case Style
ODFN
Sensor Case / Package
DFN
Sensor Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Sensor Output Type
Digital (I2C)
Output Interface
I2C
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001