Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL UL90AT03
Order Code3873084
Also Known AsQ65113A1660
Technical Datasheet
198 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.280 |
5+ | CHF 12.830 |
10+ | CHF 11.840 |
25+ | CHF 11.190 |
50+ | CHF 10.480 |
100+ | CHF 9.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL UL90AT03
Order Code3873084
Also Known AsQ65113A1660
Technical Datasheet
Wavelength Typ905nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power75W
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating20A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
20A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
3Pins
Output Power
75W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0312
Product traceability