Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL S1L90H_3
Order Code4154506
Also Known AsQ65113A4598
Technical Datasheet
869 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.380 |
5+ | CHF 12.940 |
10+ | CHF 11.940 |
25+ | CHF 10.390 |
50+ | CHF 9.890 |
100+ | CHF 9.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 15.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL S1L90H_3
Order Code4154506
Also Known AsQ65113A4598
Technical Datasheet
Wavelength Typ907nm
No. of Pins4Pins
Diode Case StyleQFN
Output Power65W
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating20A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SPL S1L90H-3 is a 1 channel SMT laser in QFN package. It is the newest small aperture (110um) EEL in SMT package suitable for various industrial applications. Small aperture enables narrow emission width. The multi junction technology with three vertical emitters offers the highest optical output power and SMT package enables easy to use within pick & place and reflow soldering processes. Product has highest peak power and highest average power in the market, within a small package. Applications includes 3D sensing, access control and security, appliances and tools, factory automation, home and building automation, robotics.
- Side looker SMT package, easy pick and place, automated assembly, robustness, easy handling
- Beam divergence 10°x 25°, 905nm wavelength, 65W peak output power
- IR light source with very high efficiency
- Triple stack emitter and multi channel for very high optical output
- Latest chip technology, suitable for high volume production
- Outstanding Rth and inductance optimized package, optimized for short pulsed ToF applications
- Produce high power from a single spot due to the long cavity length
- Multi junction technology with three vertical emitters offers the highest optical output power
- Suited for short laser pulses from 1 to 50ns
- 110um aperture is leading to narrow emission width
Technical Specifications
Wavelength Typ
907nm
Diode Case Style
QFN
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
20A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
4Pins
Output Power
65W
Laser Class
Class 3B
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability