Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520_B1-6
Order Code3760609
Also Known AsQ65111A6145
Technical Datasheet
137 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 21.210 |
| 5+ | CHF 18.780 |
| 10+ | CHF 16.330 |
| 25+ | CHF 15.440 |
| 50+ | CHF 14.580 |
| 100+ | CHF 13.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520_B1-6
Order Code3760609
Also Known AsQ65111A6145
Technical Datasheet
Wavelength Typ520nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power30mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Current Rating95mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
520nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
95mA
SVHC
To Be Advised
No. of Pins
3Pins
Output Power
30mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
Product traceability