Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT CRBP.01-KZLZ-36-Q525-350-R18
Order Code4313142
Product RangeOSLON Signal Series
Technical Datasheet
600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
600+ | CHF 0.592 |
1800+ | CHF 0.545 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
CHF 355.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT CRBP.01-KZLZ-36-Q525-350-R18
Order Code4313142
Product RangeOSLON Signal Series
Technical Datasheet
Product RangeOSLON Signal Series
LED ColourGreen
Wavelength Typ528nm
Viewing Angle120°
Luminous Flux @ Test180lm
Forward Current If Max1.2A
Forward Current @ Test350mA
Forward Voltage @ Test2.65V
Luminous Intensity @ Test54.5cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal Series
Wavelength Typ
528nm
Luminous Flux @ Test
180lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
54.5cd
Automotive Qualification Standard
-
LED Colour
Green
Viewing Angle
120°
Forward Current If Max
1.2A
Forward Voltage @ Test
2.65V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability