Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM5.24-V8V9-1-1-700-R33
Order Code3858706
Product RangeOSLON Square Series
Also Known AsQ65113A4032
Technical Datasheet
502 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.450 |
5+ | CHF 1.240 |
10+ | CHF 1.040 |
25+ | CHF 1.010 |
50+ | CHF 0.940 |
100+ | CHF 0.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM5.24-V8V9-1-1-700-R33
Order Code3858706
Product RangeOSLON Square Series
Also Known AsQ65113A4032
Technical Datasheet
Product RangeOSLON Square Series
LED ColourHyper Red
Wavelength Typ-
Viewing Angle-
Luminous Flux @ Test-
Forward Current If Max-
Forward Current @ Test-
Forward Voltage @ Test-
Luminous Intensity @ Test-
Power Dissipation Pd1.035W
Automotive Qualification Standard-
Technical Specifications
Product Range
OSLON Square Series
Wavelength Typ
-
Luminous Flux @ Test
-
Forward Current @ Test
-
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Colour
Hyper Red
Viewing Angle
-
Forward Current If Max
-
Forward Voltage @ Test
-
Power Dissipation Pd
1.035W
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
Product traceability