| Quantity | Price (ex VAT) |
|---|---|
| 60+ | CHF 248.910 |
Product Information
Product Overview
CMV2000-3E12M1CA QA is a high-sensitivity, pipelined global shutter CMOS image sensor with 2048 by 1088 pixels (2/3 optical inch) developed for machine vision applications. Pipeline global shutter pixels allow exposure during read-out while performing CDS operation. The image sensor has sixteen 10 or 12bit digital LVDS outputs (serial). The image sensor also integrates a programmable gain amplifier and offset regulation. Each channel runs at 480Mbps maximum which results in a 340fps frame rate at full resolution. Higher frame rates can be achieved in row-windowing mode or row-subsampling mode. These modes are all programmable using the SPI interface. All internal exposure and read-out timings are generated by a programmable on-board sequencer. External triggering and exposure programming is also possible. It is used in applications such as machine vision, 3D imaging, motion capture, bar and 2D code scanning, intelligent traffic systems, video and broadcast, and biometrics.
- Mono, AR coated glass type
- Global shutter with excellent parasitic light sensitivity of 1/50000, freeze moving objects
- High speed 340fps, track moving objects accurately and high inspection rate
- See bright and dark objects at the same time
- High dynamic range mode with dual exposure and piecewise linear response option
- Selectable ADC resolution
- CLK-IN frequency is 48MHz maximum
- Pin compatible to CMV4000, easy HW design
- Operating temperature range from -30°C to 70°C
- 92-pin LCC package
Technical Specifications
2048 x 1088
340
LCC
LCC
3.6V
70°C
No SVHC (21-Jan-2025)
5.5µm x 5.5µm
Monochrome
92Pins
3V
-30°C
CMV2000 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate