Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS7341-DLGM.
Order Code3977026
Technical Datasheet
Sensor Output TypeDigital (I2C)
Sensor TypeAmbient Light Sensor
Output InterfaceI2C
Wavelength of Peak Sensitivity1000nm
Wavelength1000nm
Supply Voltage Min1.7V
Supply Voltage Max2V
Ambient Light Sensor Case StyleOLGA
Sensor Case / PackageLGA
No. of Pins8Pins
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for AS7341-DLGM.
1 Product Found
Technical Specifications
Sensor Output Type
Digital (I2C)
Output Interface
I2C
Wavelength
1000nm
Supply Voltage Max
2V
Sensor Case / Package
LGA
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensor Type
Ambient Light Sensor
Wavelength of Peak Sensitivity
1000nm
Supply Voltage Min
1.7V
Ambient Light Sensor Case Style
OLGA
No. of Pins
8Pins
Operating Temperature Min
-30°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001