Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 39.390 |
Product Information
Product Overview
AS5600-SO_POTUINO is a shield compatible with the Arduino UNO board. It was designed to evaluate the AS5600 smart potentiometer IC. The Arduino shield is fully assembled with the AS5600 IC and its necessary external components. It offers different breakout options. A breakout magnet holder is available on the left side of the PCB and in addition, an adapter board breakout is possible. A LabVIEW Evaluation GUI software and example source code is available for download.
- POTUINO is a potentiometer shield compatible with the Arduino UNO board
- Designed to evaluate the AS5600 smart potentiometer IC
Contents
AS5600-POTUINO Arduino shield, RMH05-DK rotary magnet holder.
Notes
An Arduino UNO board (not included) is required to use the POTUINO shield.
Technical Specifications
AMS
-
-
Arduino Shield AS5600, Rotary Magnet Holder RMH05-DK
No SVHC (21-Jan-2025)
-
AS5600
Arduino UNO Board
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate