500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.560 |
| 5+ | CHF 2.510 |
| 10+ | CHF 1.960 |
| 25+ | CHF 1.870 |
| 50+ | CHF 1.760 |
| 100+ | CHF 1.670 |
Product Information
Product Overview
AS5600-ASOM is a 12bit programmable contactless potentiometer. It is an easy to program magnetic rotary position sensor with a high-resolution 12bit analogue or PWM output. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. This AS5600 is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields. The industry-standard I²C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. By default, the output represents a range from 0 to 360 degrees. It is also possible to define a smaller range to the output by programming a zero angle (start position) and a maximum angle (stop position). The AS5600 is ideally suited for contactless potentiometers, contactless knobs, pedals, RC servos, and other angular position measurement solutions.
- Highest reliability and durability, contactless angle measurement
- Simple programming, simple user-programmable start and stop positions over the I²C interface
- Great flexibility on angular excursion, maximum angle programmable from 18° up to 360°
- High-resolution output signal, 12bit DAC output resolution
- Selectable output, analogue output ratiometric to VDD or PWM-encoded digital output
- Low-power consumption, automatic entry into low-power mode
- Easy setup, automatic magnet detection
- Small form factor, robust environmental tolerance
- Positive supply voltage in 5.0V mode range from 4.5 to 5.5V
- SOIC-8 package, wide temperature range from -40°C to 125°C
Technical Specifications
4.5V
SOIC
3V
500µA
125°C
-
No SVHC (21-Jan-2025)
5.5V
8Pins
5.5V
-40°C
-
SMD
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate