Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5147-HTSM.
Order Code3976979
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor Case / PackageTSSOP
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current1mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Sensor HousingSMD
SVHCTo Be Advised
Alternatives for AS5147-HTSM.
1 Product Found
Technical Specifications
Supply Voltage DC Min
4.5V
Sensor Case / Package
TSSOP
Supply Voltage Min
4.5V
Output Current
1mA
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
To Be Advised
Supply Voltage DC Max
5.5V
No. of Pins
14Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
Sensor Housing
SMD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability