10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 111.610 |
Product Information
Product Overview
AS1170_WL_EVM_EB is an AS1170 evaluation kit which is a platform to evaluate the AS1170 2-channel, high current LED/VCSEL driver. It includes a PC graphical user interface Software (GUI) and an ESP32 micro controller board which provides access to the driver configuration. The EVK is assembled with tiny SFH41747 IR LEDs with P1616 PCB footprint. In addition to the default LED configuration a break-out board is included to enable testing of different LED footprints such as OSLON black, SYNIOS P2720 and other ams OSRAM LED or VCSEL types. The EVK is assembled with tiny infrared LEDs OSLON™ P1616 lens, SFH 41747. In addition to the default LED configuration a break-out board is included to enable testing of different LED footprints such as OSLON™ black, SYNIOS™ P2720 and other LEDs or VCSEL types.
Technical Specifications
Boost (Step Up)
2A
2.7V
AS1170
Evaluation Board AS1170
No SVHC (25-Jun-2025)
2Outputs
5.5V
4.4V
PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate