Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12K05FL-12KFL-SSA05
Order Code3410757
Product RangeM Series
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 33.710 | 
| 5+ | CHF 32.380 | 
| 10+ | CHF 31.050 | 
| 25+ | CHF 29.310 | 
| 50+ | CHF 27.560 | 
| 100+ | CHF 25.860 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12K05FL-12KFL-SSA05
Order Code3410757
Product RangeM Series
Connector Type AM12 Receptacle
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004