Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D204182TX
Order Code1849892
Product Range17D
Technical Datasheet
810 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.260 |
10+ | CHF 4.160 |
100+ | CHF 3.540 |
250+ | CHF 3.430 |
500+ | CHF 3.340 |
1000+ | CHF 3.240 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 5.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D204182TX
Order Code1849892
Product Range17D
Technical Datasheet
Product Range17D
Screw Length12.9mm
Thread Size - MetricM5
Thread Size - Imperial4-40
Product Overview
The L17D204182TX is a Screw Lock with steel, 100uinch minimum tin over 50uinch nickel washer and brass, 100μinch minimum tin over 50μinch nickel nut. Steel construction, 100μinch minimum tin over 50μinch nickel. Suitable for use with D-subminiature connectors.
Applications
Industrial
Contents
Nut and Washer
Technical Specifications
Product Range
17D
Thread Size - Metric
M5
Screw Length
12.9mm
Thread Size - Imperial
4-40
Technical Docs (2)
Alternatives for L17D204182TX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014