Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHP-3-MD
Order Code2951367
Product RangeHP
Technical Datasheet
207 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.060 |
10+ | CHF 4.470 |
100+ | CHF 3.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHP-3-MD
Order Code2951367
Product RangeHP
Technical Datasheet
Product RangeHP
Voltage Rating250VAC
Current Rating25A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCTo Be Advised
Product Overview
The HP-3-MD from Amphenol is part of the HP Series of connectors suitable for AC power supply. Rated at 25A / 250VAC this 3 pole (2 + PE) chassis power connector is keyed and colour coded for power-in (Blue).
- 3 Pole (2 + PE) chassis connector
- Blue thermoplastic shell, keyed for power-in
- Solder Tab 3/16” contact
- Industry standard mating
- Flammability rated UL94V-0
- Rated operating voltage 250VAC
- Current carrying capacity 25A
- Operating temperature range -25°C to +75°C
- UL, cUL recognized components (File no. E339831)
Notes
Note: The HP series of connectors are not designed to be "Hot Plugged" and so are without “Breaking Capacity”. In other words, the connectors should not be connected or disconnected live or when under load.
Technical Specifications
Product Range
HP
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
25A
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017