You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL FCE17-B25SM-240
D Sub Connector, Filtered, Receptacle, FCE17, 25 Contacts, DB, Solder Cup
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- FCE17-B25SM-240
- Order Code:
- 1831006
- Product Range
- FCE17
- Technical Datasheet:
- FCE17-B25SM-240 Datasheet
Product Range Selector (FCE17)
See all from this product rangeProduct Overview
- 5A Current rating per pin
- 3000MR Insulation resistance (minimum)
- 15mR Contact resistance (maximum)
- 820pF Filter capacitance
- 15-micro-inch Gold on matting area
- -40 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Filtered
- :
- DB
- :
- Receptacle (View Associated Connectors)
- :
- 25Contacts
- :
- FCE17
- :
- Solder Cup
- :
- Cable Mount, Panel Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (2)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 35+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF12.75 | |
10+ | CHF11.65 | |
25+ | CHF11.20 | |
35+ | CHF11.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.