Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 68.880 |
5+ | CHF 67.160 |
10+ | CHF 65.440 |
25+ | CHF 62.000 |
50+ | CHF 60.750 |
100+ | CHF 59.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 68.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4SRL16109XY
Order Code1751741
Product RangeMil-C 38999
Accessory TypeBand Lock Adapter
For Use WithMIL-C 38999 Series III & IV Connectors
Connector Shell Size17
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeMil-C 38999
Product Overview
The BK4SRL16109XY is a straight Bandlock Adaptor with spin coupling, size-17 shell. This adaptor is made of aluminium alloy with zinc cobalt-plated finish. This adaptor is suitable for MIL-C 38999 series III connectors and over-moulding. This bandlock adaptor is effective for the termination of screens using tempered bands.
- Low DC resistance
Applications
RF Communications, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Band Lock Adapter
Connector Shell Size
17
Connector Body Material
Aluminium Body
For Use With
MIL-C 38999 Series III & IV Connectors
Cable Exit Angle
180°
Product Range
Mil-C 38999
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026157