Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 56.880 |
5+ | CHF 55.450 |
10+ | CHF 54.030 |
25+ | CHF 51.190 |
50+ | CHF 50.160 |
100+ | CHF 49.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 56.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4SRL10059XY
Order Code1751738
Product RangeMil-C 38999
Accessory TypeBand Lock Adapter
For Use WithMIL-C 38999 Series III & IV Connectors
Connector Shell Size11
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeMil-C 38999
Product Overview
The BK4SRL10059XY is a straight Bandlock Adaptor with and spin coupling, size-11 shell. This adaptor is made of aluminium alloy with zinc cobalt finish. This adaptor is suitable for MIL-C 38999 series III connectors and over-moulding. This bandlock adaptor is effective for the termination of screens using tempered bands.
- Low DC resistance
Applications
RF Communications, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Band Lock Adapter
Connector Shell Size
11
Connector Body Material
Aluminium Body
For Use With
MIL-C 38999 Series III & IV Connectors
Cable Exit Angle
180°
Product Range
Mil-C 38999
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969