Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoB1004A1-ND3G-50R-0.01-1W
Order Code1111313
Technical Datasheet
870 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.240 |
10+ | CHF 4.290 |
100+ | CHF 3.930 |
250+ | CHF 3.680 |
500+ | CHF 2.810 |
1000+ | CHF 2.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB1004A1-ND3G-50R-0.01-1W
Order Code1111313
Technical Datasheet
RF Terminator TypeBNC Terminator Plug
Coaxial Cable Types-
Frequency Max4GHz
Impedance50ohm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B1004A1-ND3G-50R-0.01-1W is a RF-coaxial BNC Terminator Plug with 50Ω impedance. It features two bayonet lugs on the female connector, mating is achieved with only a quarter turn of coupling nut. Ideally suited for cable termination for miniature to subminiature coaxial cable.
- Intermateable to ensure nondestructive mating
Applications
Industrial, Communications & Networking, Aerospace, Defence, Military, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
RF Terminator Type
BNC Terminator Plug
Frequency Max
4GHz
Product Range
-
Coaxial Cable Types
-
Impedance
50ohm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014