2,800 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.616 |
50+ | CHF 0.558 |
100+ | CHF 0.525 |
250+ | CHF 0.463 |
500+ | CHF 0.459 |
1500+ | CHF 0.422 |
Product Information
Product Overview
The AT04-3P is a 3-way Receptacle with pin-type contacts. The AT series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 14 to 20AWG Wire size
- 13A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
Applications
Logistics, Medical, Aerospace, Defence, Military, Alternative Energy, Agriculture
Technical Specifications
AT
3Ways
Thermoplastic Body
1500V
Boric acid (14-Jun-2023)
Receptacle
AT Series Pin Contacts
IP67
13A
Alternatives for AT04-3P
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate