Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-13-00-00-10-AA-04
Order Code1281657
Product Range5003
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 147.660 |
5+ | CHF 127.550 |
10+ | CHF 107.440 |
25+ | CHF 105.290 |
50+ | CHF 103.140 |
100+ | CHF 100.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 147.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-13-00-00-10-AA-04
Order Code1281657
Product Range5003
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-C-38999 Series III Connectors
Connector Shell Size13
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range5003
Product Overview
The AIA-5003-13-00-00-10-AA-04 is a size-13 Backshell with zeta lock termination and heat shrink boot groove. This backshell is made of aluminium alloy with zinc cobalt with green chromate passivation plating finish. This 5003 series backshell is suitable for Mil-C-38999 series III connectors. The backshell is suitable for termination using bandit, Zetalock and heat shrink product.
- 0° Exit angle
- Designed to give 360° screening
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
13
Connector Body Material
Aluminium Body
For Use With
MIL-C-38999 Series III Connectors
Cable Exit Angle
180°
Product Range
5003
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02