Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-08-00-00-10-AA-04
Order Code3912097
Product Range5001
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 108.200 |
5+ | CHF 102.500 |
10+ | CHF 96.200 |
25+ | CHF 91.070 |
50+ | CHF 87.790 |
100+ | CHF 85.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 108.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-08-00-00-10-AA-04
Order Code3912097
Product Range5001
Technical Datasheet
Connector Shell Size8
Cable Diameter Max6.48mm
Strain Relief Material-
Product Range5001
For Use WithMIL-C-26482 / MIL-C-38999 Circular Connectors
Technical Specifications
Connector Shell Size
8
Strain Relief Material
-
For Use With
MIL-C-26482 / MIL-C-38999 Circular Connectors
Cable Diameter Max
6.48mm
Product Range
5001
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02