Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPR-WHT
Order Code1349056
Also Known AsGTIN UPC EAN: 884957025336
Technical Datasheet
4 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.520 |
10+ | CHF 3.320 |
100+ | CHF 2.690 |
250+ | CHF 2.450 |
500+ | CHF 2.220 |
1000+ | CHF 2.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPR-WHT
Order Code1349056
Also Known AsGTIN UPC EAN: 884957025336
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourWhite
External Diameter13.8mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ACPR-WHT is a male RCA Jack Assembly with gold plated contacts. It has white shell finish and white grommet.
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
White
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
13.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for ACPR-WHT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10478