Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1010-1
Order Code151628
Product Range97
Technical Datasheet
376 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.130 |
10+ | CHF 8.730 |
100+ | CHF 6.970 |
250+ | CHF 6.360 |
500+ | CHF 6.240 |
1000+ | CHF 6.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1010-1
Order Code151628
Product Range97
Technical Datasheet
Connector Shell Size18
Cable Diameter Max15.88mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use WithStandard Cylindrical Connector
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 97-3057-1010-1 is a MS3057A-type Cable Clamp for use with standard cylindrical connectors. This cable clamp is made of die-cast zinc alloy with olive drab/green chromate plating. Both clamping halves float for maximum strain relief. It is suitable for jacketed cable or wires protected by tubing and unjacketed cable or wires, use corresponding bushing.
- 1-20 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Zinc Alloy
For Use With
Standard Cylindrical Connector
Cable Diameter Max
15.88mm
Product Range
97
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 97-3057-1010-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042