Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1007-1
Order Code151627
Product Range97
Technical Datasheet
541 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.150 |
10+ | CHF 6.850 |
100+ | CHF 6.320 |
250+ | CHF 6.190 |
500+ | CHF 6.060 |
1000+ | CHF 5.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1007-1
Order Code151627
Product Range97
Technical Datasheet
Connector Shell Size12SL / 14 / 14S
Cable Diameter Max11.1mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use WithStandard Cylindrical Connector
SVHCCadmium (15-Jun-2015)
Product Overview
The 97-3057-1007-1 is a Cable Clamp for use with standard cylindrical connector, MS3057A type. This cable clamp is made from die-cast zinc alloy. Both clamping halves float for maximum strain relief. Suitable for jacketed cable or wires protected by tubing and unjacketed cable or wires, use corresponding MS3420 bushing.
- 3/4-20 Threads
Applications
Industrial
Technical Specifications
Connector Shell Size
12SL / 14 / 14S
Strain Relief Material
Zinc Alloy
For Use With
Standard Cylindrical Connector
Cable Diameter Max
11.1mm
Product Range
97
SVHC
Cadmium (15-Jun-2015)
Technical Docs (3)
Alternatives for 97-3057-1007-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019845