Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC421ATP-10
Order Code4434528
Product RangePC421 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 607.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 607.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC421ATP-10
Order Code4434528
Product RangePC421 Series
Technical Datasheet
Sensor TypeLoop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingScrew Mount
Sensitivity100mV/g
External Diameter38.1mm
Internal Diameter-
Input Current-
Product RangePC421 Series
SVHCTo Be Advised
Product Overview
PC421ATP-10 is a PC421 series, dual output 4-20mA sensor.
- Acceleration, true peak output type
- 10g (98m/sec²) full scale
- 100mV/g (10.2mV/m/s²) dynamic acceleration
- Intrinsically safe certified, manufactured in an approved ISO 9001 facility
- ±2% repeatability, 5% maximum transverse sensitivity
- 100mV/g sensitivity at ±10%, 2.5Hz to 10KHz ±3dB frequency response
- 1% maximum amplitude nonlinearity, 5% maximum transverse sensitivity
- Voltage range from 12 to 30VDC, 700 ohm max loop resistance at 24VDC
- Hermetic sealing, 316L stainless steel case material, 1/4-28 captive bolt mounting
- Operating temperature range from -40°C to +85°C
Contents
Dual output 4-20mA sensor, 1/4-28 captive bolt, Calibration data (level 2).
Technical Specifications
Sensor Type
Loop Powered Sensor
Impedance
-
Sensitivity
100mV/g
Internal Diameter
-
Product Range
PC421 Series
Supply Voltage
30VDC
Sensor Mounting
Screw Mount
External Diameter
38.1mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32