Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VP-10
Order Code3653223
Product RangePC420V Series
Technical Datasheet
1 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 359.290 |
5+ | CHF 339.000 |
10+ | CHF 338.990 |
25+ | CHF 321.880 |
50+ | CHF 315.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 359.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VP-10
Order Code3653223
Product RangePC420V Series
Technical Datasheet
Sensor TypeLoop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter28.5mm
Internal Diameter-
Input Current-
Product RangePC420V Series
SVHCTo Be Advised
Product Overview
PC420VP-10 is a PC420V series calculated peak output, velocity vibration transmitter. The PC420V series sensors provide a 4-20mA output proportional to velocity vibration, allowing for continuous trending of overall machine vibration. This trend data alerts users to changing machine conditions and helps guide maintenance in prioritizing the need for service. The choice of RMS or peak output allows you to choose the sensor that best fits your requirements.
- 1.0ips (25.4mm/sec) full-scale measurement range
- ±5% tolerance at full scale
- Velocity peak detection, continuous monitoring of vibration levels
- Corrosion resistant, hermetic seal, ESD, overload, and reverse wiring protection
- Easily integrated into existing process control systems
- Manufactured in an approved ISO 9001 facility
- 4-20mA sensor output, velocity measurement unit
- 3.5Hz to 2,000Hz ±3dB frequency response
- MIL-C-5015, 2-pin connector type, top exit connector orientation
- Operating temperature range from -40°C to +105°C
Technical Specifications
Sensor Type
Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC420V Series
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
28.5mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15