Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,520.000 |
5+ | CHF 1,490.000 |
10+ | CHF 1,459.000 |
25+ | CHF 1,449.000 |
50+ | CHF 1,448.000 |
Product Information
Product Overview
MAC800 is a MachineryMate vibration meter kit. Wilcoxon’s handheld MAC800 vibration meter analyses and displays vibration signals, helping users identify machine faults before they impact operation or lead to failure. The meter comes with built-in band filters for unbalance, misalignment and looseness, and its low Hz range allows readings on machinery running at speeds as slow as 120 RPM. When used with the included DataMate software, the MAC800 kit can become the foundation of a plant wide condition monitoring program, supporting up to ten machines. Upgrading to DataMate PRO allows monitoring of up to 1,000 machines. Other options for extended capabilities include Bluetooth headphones for auditory monitoring and a strobe light attachment for run speed analysis.
- Data trending software
- Internal data storage
- Built-in ISO alarms and Bluetooth capability
- Standard cable mounted accelerometer with magnet
- BDU reading to easily identify bearing problems
- 800 line FFT spectrum
- Manufactured in an approved ISO 9001 facility
Contents
MAC800 meter and Datamate software, USB docking cradle, Protective boot, 100mV/g sensor with magnet, Carrying case.
Technical Specifications
100mV/g
-
60mm
MachineryMate MAC800
1Hz to 10kHz
200mm
26mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate