Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9,067.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9,067.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoF7-1
Order Code4720111
Technical Datasheet
Sensor TypePiezoelectric Shaker
Supply Voltage800Vrms
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter55.88mm
Internal Diameter-
Input Current-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Piezoelectric Shaker
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
800Vrms
Sensor Mounting
Stud
External Diameter
55.88mm
Input Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001