Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786LF-250
Order Code4720116
Product Range786LF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 390.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 390.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786LF-250
Order Code4720116
Product Range786LF Series
Technical Datasheet
Sensing Range - Accelerometer20g
Sensitivity Typ250mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / PackageModule
No. of Pins-
Output InterfaceAnalogue - 13V
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range786LF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range - Accelerometer
20g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Sensitivity Typ
250mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Output Interface
Analogue - 13V
Operating Temperature Max
120°C
Product Range
786LF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001