Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 576.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 576.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No726
Order Code4434435
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Sensor MountingStud
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensitivity (V/g)0.1V/g
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
726 is a compact general-purpose accelerometer.
- Compact size, wide frequency range, low noise floor, manufactured in ISO 9001 facility
- Reverse wiring protection, case grounded, dynamic vibration (IEPE) sensor output
- 100mV/g sensitivity, ±5% sensitivity tolerance
- ±3dB frequency response range from 0.6 Hz to 15,000Hz, 10-32 tapped hole mounting thread
- 10-32 connector style, side exit connector orientation
- 80g peak full-scale range, 32KHz resonance frequency
- 100 ohm max output impedance, 12VDC nominal bias output voltage
- Voltage source range from 18 to 30VDC, 1% amplitude nonlinearity
- 316L stainless steel case material, R1 mating connector
- Operating temperature range from -50°C to +120°C
Contents
Compact general-purpose accelerometer, SF1 mounting stud; calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
± 80g
Sensor Mounting
Stud
Supply Voltage Max
30VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Min
18VDC
Sensitivity (V/g)
0.1V/g
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03