Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 575.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 575.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No376
Order Code4434434
Technical Datasheet
Sensing Range - Accelerometer-
Sensitivity Typ25pC/g
Sensor MountingStud
Supply Voltage Min-
Supply Voltage Max-
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max260°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
376 is a high-temperature charge mode accelerometer. It is a top exit, high sensitivity (25pC/g) charge mode accelerometer with 260°C operation and 10-32 microdot connector. Designed for use with the CC701HT charge amplifier in high-temperature environments.
- High sensitivity, charge output
- 260°C operation, manufactured in ISO 9001 facility
- Dynamic vibration (IEPE) sensor output, 25pC/g sensitivity
- ±5% sensitivity tolerance, 50g peak full-scale range
- ±3dB frequency response range from 1Hz to 12,000Hz
- 1/4-28 UNF tapped hole mounting thread
- 10-32 connector style, top exit connector orientation
- 30KHz resonance frequency, 500pF capacitance
- Welded sealing, stainless steel case material
- Operating temperature range from -50°C to +260°C
Contents
High-temperature charge mode accelerometer, SF6 mounting stud, Calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
-
Sensor Mounting
Stud
Supply Voltage Max
-
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
260°C
Product Range
-
Sensitivity Typ
25pC/g
Supply Voltage Min
-
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075