Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK13TX
Order Code3994192
Product RangeCapLock Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.170 |
5+ | CHF 36.530 |
10+ | CHF 35.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK13TX
Order Code3994192
Product RangeCapLock Series
Technical Datasheet
Locking Accessory TypeCybersecurity Locking Ring
Shell Size13
Connector Body MaterialComposite Body
For Use WithMIL DTL 38999 Series III Size 13 & MPOF TV & MDPF TV Receptacle Shells
Product RangeCapLock Series
Locking TypeTorx Safety Screw
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Locking Accessory Type
Cybersecurity Locking Ring
Connector Body Material
Composite Body
Product Range
CapLock Series
SVHC
No SVHC (21-Jan-2025)
Shell Size
13
For Use With
MIL DTL 38999 Series III Size 13 & MPOF TV & MDPF TV Receptacle Shells
Locking Type
Torx Safety Screw
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015