Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No212-A02115-20
Order Code3684715
Also Known AsETH-TV-1 6 8 ZN P 20
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 226.120 |
5+ | CHF 217.830 |
10+ | CHF 209.530 |
25+ | CHF 202.010 |
50+ | CHF 200.490 |
100+ | CHF 196.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 226.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No212-A02115-20
Order Code3684715
Also Known AsETH-TV-1 6 8 ZN P 20
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorPlug to 90° Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
212-A02115-20 is a 38999 over moulded cordset. It is designed to perform in the harshest environments, the rugged MIL-DTL-38999 Series III plugs are over moulded on tactical Ethernet or USB cables per NGVA STANAG 4754 standard (NATO Generic Vehicle Architecture). This turn-key solution allows you to connect any NGVA compliant equipment's onto any NGVA military vehicle networks.
- 1 port 1Gb Cat6 Ethernet
- Straight plug one end and right angle plug on another end
- Pin contacts only per NGVA AEP-4754
- Black zinc nickel (500h salt spray)
- 2.0m length
- Operating temperature range from -40°C to +85°C
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
2m
Product Range
-
Connector to Connector
Plug to 90° Plug
Jacket Colour
Black
Cable Length - Imperial
6.6ft
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188