Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3505 001
Order Code1849568
Product RangeC091A Series
Technical Datasheet
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.730 |
10+ | CHF 25.320 |
25+ | CHF 23.240 |
100+ | CHF 21.150 |
250+ | CHF 20.730 |
500+ | CHF 20.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3505 001
Order Code1849568
Product RangeC091A Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeC091A Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
Product Overview
The T 3505 001 is a 8-position Female Cable Connector, C091A series, solder termination and silver-plated contacts. Nickel-plated die-cast housing, thermoplastic dielectric and metal screw locking system. This cable connector is designed for Ø4 to 6mm cable.
- Internal strain relief
- Good shielding effectiveness when mated and locked
- <gt/>10¹°Ω Insulation resistance
- <lt/>5mΩ Contact resistance
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
-
Product Range
C091A Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034