Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP4MD
Order Code3436560
Product RangeSP
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.040 |
10+ | CHF 3.000 |
100+ | CHF 2.390 |
250+ | CHF 2.230 |
500+ | CHF 2.030 |
1000+ | CHF 1.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP4MD
Order Code3436560
Product RangeSP
Technical Datasheet
Product RangeSP
No. of Contacts4 Contact
GenderJack
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SP
Gender
Jack
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
4 Contact
Connector Mounting
Panel Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012