Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0600-S2
Order Code2806663
Product RangeCheckmate Elite Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.960 |
10+ | CHF 19.090 |
25+ | CHF 18.070 |
100+ | CHF 16.990 |
250+ | CHF 16.480 |
500+ | CHF 15.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0600-S2
Order Code2806663
Product RangeCheckmate Elite Series
Technical Datasheet
Product RangeCheckmate Elite Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions6 Positions
No. of Contacts6Contacts
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating28A
Voltage Rating630V
Technical Specifications
Product Range
Checkmate Elite Series
Sensor Connector Gender
Female
No. of Contacts
6Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
B Coded
Contact Material
-
Current Rating
28A
SVHC
No SVHC (15-Jan-2018)
Sensor Connector Size
M23
No. of Positions
6 Positions
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
630V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105