Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 B05 100 G8
Order Code2192011
Product RangeHeavy Mate M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.650 |
10+ | CHF 16.330 |
25+ | CHF 13.530 |
100+ | CHF 12.130 |
250+ | CHF 11.190 |
500+ | CHF 10.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 B05 100 G8
Order Code2192011
Product RangeHeavy Mate M
Technical Datasheet
Product RangeHeavy Mate M
No. of Contacts4Contacts
Heavy Duty Connector TypeModule
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating-
Wire Size AWG Max14AWG
Wire Size AWG Min26AWG
Product Overview
The Heavy Mate M series Connector may be engaged or disengaged when live but without electrical load. If connector is mated or unmated under load, the load shall be reduced to 10% of rated current. It comes with high profile hoods.
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Heavy Mate M
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
Wire Size AWG Max
14AWG
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
4Contacts
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
-
Wire Size AWG Min
26AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03