Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10A010-102-1
Order Code1140747
Product Rangeheavymate® E Series
Technical Datasheet
71 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.940 |
5+ | CHF 12.950 |
10+ | CHF 11.960 |
25+ | CHF 11.770 |
50+ | CHF 10.780 |
100+ | CHF 10.060 |
250+ | CHF 9.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10A010-102-1
Order Code1140747
Product Rangeheavymate® E Series
Technical Datasheet
Product Rangeheavymate® E Series
Heavy Duty Connector TypeInsert
No. of Contacts10+PE Contacts
Rectangular Shell SizeE10
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Technical Specifications
Product Range
heavymate® E Series
No. of Contacts
10+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E10
Heavy Duty Contact Type
Screw Pin
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039