Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATV06-18SB-RR01
Order Code4179731
Product RangeATV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.750 |
5+ | CHF 7.470 |
10+ | CHF 7.160 |
25+ | CHF 6.590 |
50+ | CHF 6.210 |
100+ | CHF 6.010 |
250+ | CHF 5.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATV06-18SB-RR01
Order Code4179731
Product RangeATV Series
Technical Datasheet
Product RangeATV Series
No. of Positions18Ways
For Use WithAmphenol Size 16 Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
Technical Specifications
Product Range
ATV Series
No. of Positions
18Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
Gender
Plug
For Use With
Amphenol Size 16 Pin Contacts
IP Rating
IP67
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009185
Product traceability