Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-KIT01
Order Code2667035
Product RangeATM Series
Technical Datasheet
73 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.060 |
5+ | CHF 5.720 |
10+ | CHF 5.360 |
25+ | CHF 5.110 |
50+ | CHF 5.010 |
100+ | CHF 4.760 |
250+ | CHF 4.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-KIT01
Order Code2667035
Product RangeATM Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeATM Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Shell Size-
No. of Rows1Rows
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Nickel Plated Contacts
No. of Rows
1Rows
Product Range
ATM Series
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability