Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-6P-BM03
Order Code2531506
Product RangeAT BoardLock Series
Technical Datasheet
762 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.560 |
10+ | CHF 3.400 |
25+ | CHF 3.270 |
50+ | CHF 2.920 |
100+ | CHF 2.800 |
250+ | CHF 2.750 |
500+ | CHF 2.690 |
1000+ | CHF 2.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-6P-BM03
Order Code2531506
Product RangeAT BoardLock Series
Technical Datasheet
No. of Contacts6Contacts
Product RangeAT BoardLock Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.42mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.42mm
Contact Gender
Pin
Contact Plating
Nickel Plated Contacts
No. of Rows
2Rows
Product Range
AT BoardLock Series
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008092
Product traceability